BALLUFF BCM Vibration Velocity, Vibration Acceleration, Vibration Severity Zone, Contact Temperature, Sensor
- RS Stock No.:
- 207-2207
- Mfr. Part No.:
- BCM0001
- Brand:
- BALLUFF
Subtotal (1 unit)*
£408.34
(exc. VAT)
£490.01
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £408.34 |
*price indicative
- RS Stock No.:
- 207-2207
- Mfr. Part No.:
- BCM0001
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Monitoring Application | Vibration Velocity, Vibration Acceleration, Vibration Severity Zone, Contact Temperature, Sensor Self-Awareness | |
| Cloud Storage | Yes | |
| Communication Protocol | IO-LINK | |
| Input Type | Analog/Digital | |
| Monitoring Cycle | Real Time | |
| Software Included | No | |
| IP Rating | IP67, IP68, IP69K | |
| Mounting Type | Direct Screw Mounting, Magnetic Base Option | |
| Series | BCM | |
| Portable | Yes | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Monitoring Application Vibration Velocity, Vibration Acceleration, Vibration Severity Zone, Contact Temperature, Sensor Self-Awareness | ||
Cloud Storage Yes | ||
Communication Protocol IO-LINK | ||
Input Type Analog/Digital | ||
Monitoring Cycle Real Time | ||
Software Included No | ||
IP Rating IP67, IP68, IP69K | ||
Mounting Type Direct Screw Mounting, Magnetic Base Option | ||
Series BCM | ||
Portable Yes | ||
The Balluff condition monitoring sensors detects various physical variables such as vibration, temperature, relative humidity and barometric pressure, processes them and provides the desired data to a host system via IO-Link. The standardized IO-Link protocol means you can easily parameterize the sensors and match the processing in the sensor to your specific application. The process data structure allows up to five measured or pre-processed data to be freely configured and cyclically transmitted.
Function Vibration Velocity, Vibration Acceleration, Vibration Severity Zone, Contact Temperature, Sensor Self Awareness
Vibration, frequency range 2...3200 Hz
Vibration, number of measuring axes 3
Vibration velocity, measuring range RMS 0…220 mm/s @79.4 Hz
Vibration acceleration, measuring range RMS 0…16 g
Vibration, frequency range 2...3200 Hz
Vibration, number of measuring axes 3
Vibration velocity, measuring range RMS 0…220 mm/s @79.4 Hz
Vibration acceleration, measuring range RMS 0…16 g
Related links
- BALLUFF BCM Vibration Velocity Vibration Severity Zone Relative
- Extech VB450 Vibration Meter - Acceleration Velocity
- Castle GA2002 Vibration Meter - Acceleration Velocity, 1 Axis
- Fluke 805 Vibration Meter - Acceleration Velocity
- RS PRO 3102 Vibration Meter - 200 m/s Displacement Single Axis Axis
- Condition Monitoring
- Extech VB400 Vibration Meter - Acceleration, Velocity
- Extech SDL800-NIST Vibration Meter - Acceleration Velocity